HMC641A-SX | |
---|---|
DigiKey Part Number | 1127-3295-ND |
Manufacturer | |
Manufacturer Product Number | HMC641A-SX |
Description | IC RF SWITCH SP4T 18GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 18 GHz 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 38dB | |
Insertion Loss | 2.1dB | |
Test Frequency | 8GHz | |
P1dB | - | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,435.89500 | ¥4,871.79 |
10 | ¥2,283.63900 | ¥22,836.39 |