HMC629LP4ETR | |
---|---|
DigiKey Part Number | 1127-1496-2-ND - Tape & Reel (TR) 1127-1496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC629LP4ETR |
Description | RF ATTENUATOR 3DB-45DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 3dB ~ 45dB 0 Hz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Attenuation Value | 3dB ~ 45dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |