HMC606 | |
---|---|
DigiKey Part Number | 1127-3474-ND |
Manufacturer | |
Manufacturer Product Number | HMC606 |
Description | IC RF AMP GPS 2GHZ-18GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 15dBm | |
Gain | 14dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 64mA | |
Test Frequency | 12GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,022.22240 | ¥25,555.56 |