HMC589ST89TR | |
---|---|
DigiKey Part Number | HMC589ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC589ST89TR |
Description | IC RF AMP GPS 0HZ-4GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 21dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 82mA | |
Test Frequency | 0Hz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |