HMC575LP4 | |
---|---|
DigiKey Part Number | 1127-3555-ND |
Manufacturer | |
Manufacturer Product Number | HMC575LP4 |
Description | IC MULTIPLIER X2 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 6GHz ~ 9GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC575LP4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 6GHz ~ 9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.46000 | ¥545.46 |
10 | ¥512.42300 | ¥5,124.23 |
25 | ¥495.89840 | ¥12,397.46 |
100 | ¥459.53150 | ¥45,953.15 |