HMC565LC5TR-R5 | |
---|---|
DigiKey Part Number | HMC565LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC565LC5TR-R5 |
Description | IC RF AMP VSAT 6GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 11dBm | |
Gain | 21dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 53mA | |
Test Frequency | 12GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥426.13090 | ¥213,065.45 |