HMC564-SX | |
---|---|
DigiKey Part Number | 505-HMC564-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC564-SX |
Description | IC RF AMP GPS 7GHZ-13.5GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7GHz ~ 13.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7GHz ~ 13.5GHz | |
P1dB | 12dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 51mA | |
Test Frequency | 7GHz ~ 13.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,005.16500 | ¥2,010.33 |
10 | ¥947.72300 | ¥9,477.23 |
50 | ¥890.28920 | ¥44,514.46 |