HMC524ALC3B | |
---|---|
DigiKey Part Number | 505-HMC524ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC524ALC3B |
Description | IC MMIC IQ MIXER 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 22GHz ~ 32GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC524ALC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 22GHz ~ 32GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.66000 | ¥443.66 |
10 | ¥413.65900 | ¥4,136.59 |
25 | ¥383.68360 | ¥9,592.09 |
100 | ¥359.70270 | ¥35,970.27 |