HMC464LP5E | |
---|---|
DigiKey Part Number | 1127-1804-ND |
Manufacturer | |
Manufacturer Product Number | HMC464LP5E |
Description | IC RF AMP GPS 2GHZ-20GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC464LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 25dBm | |
Gain | 14dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 290mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,995.59000 | ¥2,995.59 |
10 | ¥2,808.34400 | ¥28,083.44 |
25 | ¥2,667.92720 | ¥66,698.18 |