HMC463LP5 | |
---|---|
DigiKey Part Number | 1127-3499-ND |
Manufacturer | |
Manufacturer Product Number | HMC463LP5 |
Description | IC RF AMP GPS 2GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC463LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 12dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,494.63000 | ¥2,494.63 |
10 | ¥2,338.68600 | ¥23,386.86 |
25 | ¥2,221.75360 | ¥55,543.84 |