HMC448LC3B | |
---|---|
DigiKey Part Number | 1127-3497-ND |
Manufacturer | |
Manufacturer Product Number | HMC448LC3B |
Description | IC MULTIPLIER X2 BB 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 20GHz ~ 25GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC448LC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20GHz ~ 25GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.26000 | ¥591.26 |
10 | ¥561.71800 | ¥5,617.18 |
25 | ¥546.93440 | ¥13,673.36 |
100 | ¥506.28490 | ¥50,628.49 |