HMC447LC3TR-R5 | |
---|---|
DigiKey Part Number | HMC447LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC447LC3TR-R5 |
Description | IC MMIC HBC DIVIDER X2 BB 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 DBS, VSAT 10GHz ~ 26GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC447LC3TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 10GHz ~ 26GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥381.97122 | ¥190,985.61 |