HMC434ETR | |
---|---|
DigiKey Part Number | 1127-1039-2-ND - Tape & Reel (TR) 1127-1039-1-ND - Cut Tape (CT) 1127-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC434ETR |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 8 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC434ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.74000 | ¥117.74 |
10 | ¥106.52900 | ¥1,065.29 |
25 | ¥98.11760 | ¥2,452.94 |
100 | ¥89.70910 | ¥8,970.91 |
250 | ¥84.10220 | ¥21,025.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥75.80458 | ¥37,902.29 |
1,000 | ¥72.01435 | ¥72,014.35 |