HMC427LP3E | |
---|---|
DigiKey Part Number | 1127-2955-ND |
Manufacturer | |
Manufacturer Product Number | HMC427LP3E |
Description | IC RF SWITCH 8GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC VSAT 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 32dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 8GHz | |
P1dB | 26dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |