HMC427ALP3ETR | |
---|---|
DigiKey Part Number | 505-HMC427ALP3ETR-ND - Tape & Reel (TR) 505-HMC427ALP3ETRCT-ND - Cut Tape (CT) 505-HMC427ALP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC427ALP3ETR |
Description | IC RF SWITCH 8GHZ 16SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT 8 GHz 50Ohm 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC427ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 43dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 6GHz | |
P1dB | 26dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.33000 | ¥434.33 |
10 | ¥408.04100 | ¥4,080.41 |
25 | ¥394.88160 | ¥9,872.04 |
100 | ¥365.92300 | ¥36,592.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥342.22990 | ¥171,114.95 |