HMC391LP4ETR | |
---|---|
DigiKey Part Number | 505-HMC391LP4ETR-ND - Tape & Reel (TR) 505-HMC391LP4ECT-ND - Cut Tape (CT) 505-HMC391LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC391LP4ETR |
Description | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC391LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 3.9GHz ~ 4.45GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.98000 | ¥175.98 |
10 | ¥159.21900 | ¥1,592.19 |
25 | ¥146.65280 | ¥3,666.32 |
100 | ¥134.08290 | ¥13,408.29 |
250 | ¥125.70240 | ¥31,425.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥117.32222 | ¥58,661.11 |