HMC369LP3E | |
---|---|
DigiKey Part Number | 1127-1347-ND |
Manufacturer | |
Manufacturer Product Number | HMC369LP3E |
Description | IC MULTIPLIER X2 ACTIVE 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier X-Band 9.9GHz ~ 12.7GHz Active Frequency Multiplier 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC369LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 9.9GHz ~ 12.7GHz | |
RF Type | X-Band | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.43000 | ¥215.43 |
10 | ¥198.66100 | ¥1,986.61 |
25 | ¥189.73520 | ¥4,743.38 |
100 | ¥169.64580 | ¥16,964.58 |
250 | ¥161.83300 | ¥40,458.25 |
500 | ¥154.02036 | ¥77,010.18 |