HMC347LP3TR | |
---|---|
DigiKey Part Number | HMC347LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC347LP3TR |
Description | IC RF SWITCH SPDT 14GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 14 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 14GHz | |
Isolation | 38dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 14GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |