HMC347C8 | |
---|---|
DigiKey Part Number | 1127-2940-ND |
Manufacturer | |
Manufacturer Product Number | HMC347C8 |
Description | IC RF SWITCH SPDT 8GHZ 8CSMD |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 8 GHz 50Ohm 8-CSMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 40dB | |
Insertion Loss | 2dB | |
Test Frequency | 6GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-CSMD | |
Base Product Number |