HMC346LC3BTR | |
---|---|
DigiKey Part Number | 1127-1753-2-ND - Tape & Reel (TR) 1127-1753-1-ND - Cut Tape (CT) 1127-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC346LC3BTR |
Description | IC ATTENUATOR VVA 12SMD |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC346LC3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-VFQFN Exposed Pad | |
Base Product Number |