HMC344ATCPZ-EP-PT | |
---|---|
DigiKey Part Number | HMC344ATCPZ-EP-PT-ND |
Manufacturer | |
Manufacturer Product Number | HMC344ATCPZ-EP-PT |
Description | IC RF SWITCH SP4T 8GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 8GHz | |
Isolation | 32dB | |
Insertion Loss | 2.1dB | |
Test Frequency | 8GHz | |
P1dB | 25dBm | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -3V ~ -5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.11000 | ¥430.11 |
10 | ¥401.30300 | ¥4,013.03 |
25 | ¥384.47840 | ¥9,611.96 |
100 | ¥348.43400 | ¥34,843.40 |