HMC306AMS10TR | |
---|---|
DigiKey Part Number | 1127-3412-2-ND - Tape & Reel (TR) 1127-3412-1-ND - Cut Tape (CT) 1127-3412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC306AMS10TR |
Description | RF ATTENUATOR 15.5DB 10VFSOP |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 700 MHz ~ 3.8 GHz 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 15.5dB | |
Frequency Range | 700 MHz ~ 3.8 GHz | |
Power (Watts) | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |