HMC241LP3ETR | |
---|---|
DigiKey Part Number | 1127-1008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC241LP3ETR |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC241LP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 30dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | 26dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |