HMC241ATCPZ-EP-R7 | |
---|---|
DigiKey Part Number | 505-HMC241ATCPZ-EP-R7TR-ND - Tape & Reel (TR) 505-HMC241ATCPZ-EP-R7CT-ND - Cut Tape (CT) 505-HMC241ATCPZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC241ATCPZ-EP-R7 |
Description | IC RF SWITCH SP4T 4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, 4G SP4T 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, 4G | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 4GHz | |
P1dB | 29dBm | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥89.48400 | ¥894.84 |
25 | ¥85.77720 | ¥2,144.43 |
100 | ¥75.57580 | ¥7,557.58 |
250 | ¥71.86656 | ¥17,966.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.23018 | ¥33,615.09 |
1,000 | ¥61.66629 | ¥61,666.29 |