HMC232G8 | |
---|---|
DigiKey Part Number | HMC232G8-ND |
Manufacturer | |
Manufacturer Product Number | HMC232G8 |
Description | IC RF SWITCH SPDT 6GHZ 8SMT |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 6 GHz 50Ohm 8-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 4GHz | |
P1dB | 27dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SMT | |
Base Product Number |