HMC219AMS8 | |
---|---|
DigiKey Part Number | HMC219AMS8-ND |
Manufacturer | |
Manufacturer Product Number | HMC219AMS8 |
Description | IC MIXER 4.5-9GHZ UP/DWN 8MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 4.5GHz ~ 9GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC219AMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 4.5GHz ~ 9GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |