HMC213BMS8ETR | |
---|---|
DigiKey Part Number | 505-HMC213BMS8ETR-ND - Tape & Reel (TR) 505-HMC213BMS8ECT-ND - Cut Tape (CT) 505-HMC213BMS8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC213BMS8ETR |
Description | MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.5GHz ~ 4.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 9mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.51000 | ¥156.51 |
10 | ¥143.84100 | ¥1,438.41 |
25 | ¥137.87600 | ¥3,446.90 |
100 | ¥121.48150 | ¥12,148.15 |
250 | ¥115.51928 | ¥28,879.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥108.06628 | ¥54,033.14 |