HMC1197LP7FE | |
---|---|
DigiKey Part Number | 1127-1293-ND |
Manufacturer | |
Manufacturer Product Number | HMC1197LP7FE |
Description | RF MODULATOR 100MHZ-4GHZ 48VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1197LP7FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 100MHz ~ 4GHz | |
P1dB | 10.5dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 1.6dBm | |
Current - Supply | 320 mA | |
Voltage - Supply | 3.3V, 5V | |
Test Frequency | 1.7GHz ~ 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.88000 | ¥399.88 |
10 | ¥373.08500 | ¥3,730.85 |