HMC1114LP5DETR | |
---|---|
DigiKey Part Number | HMC1114LP5DETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1114LP5DETR |
Description | IC AMP 2.7GHZ-3.8GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.7GHz ~ 3.8GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1114LP5DETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 28V | |
Current - Supply | 150mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |