EVALZ-ADPD2212 | |
---|---|
DigiKey Part Number | EVALZ-ADPD2212-ND |
Manufacturer | |
Manufacturer Product Number | EVALZ-ADPD2212 |
Description | EVAL BOARD FOR ADPD2212 |
Customer Reference | |
Detailed Description | ADPD2212 - Light, Current Output Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Current Output | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADPD2212 | |
Base Product Number |