EVAL-RS485FD8EBZ | |
---|---|
DigiKey Part Number | EVAL-RS485FD8EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-RS485FD8EBZ |
Description | EVAL BOARD 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | 8-SOIC Package | |
Primary Attributes | - | |
Supplied Contents | Partially Populated Board(s) - Main IC Not Included | |
Secondary Attributes | Full-Duplex | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.74000 | ¥271.74 |