EVAL-LTC7878-AZ | |
---|---|
DigiKey Part Number | 505-EVAL-LTC7878-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC7878-AZ |
Description | 70V PARALLEL DUAL PHASE 4-SWTH B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7878 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 24V | |
Current - Output | 20A | |
Voltage - Input | 18V ~ 65V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC7878 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,539.34000 | ¥1,539.34 |