EVAL-CN0577-FMCZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0577-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0577-FMCZ |
Description | FMC FORM FACTOR BOARD FOR THE LT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2387-18 Data Acquisition Arrangement (DAA) Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Data Acquisition Arrangement (DAA) | |
Embedded | No | |
Utilized IC / Part | LTC2387-18 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.70000 | ¥2,257.70 |