EVAL-CN0537-ALGO | |
---|---|
DigiKey Part Number | 505-EVAL-CN0537-ALGO-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0537-ALGO |
Description | UL-217 CERTIFIED SOFTWARE AND AL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADICUP3029 Circuits from the Lab™ Smoke Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Smoke | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADICUP3029 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568,732.85000 | ¥568,732.85 |