EVAL-CN0388-FMCZ | |
---|---|
DigiKey Part Number | EVAL-CN0388-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0388-FMCZ |
Description | EVAL BOARD LVDS 18BIT 5MSPS DAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7960, ADN4651, ADuM2251, ADuM4400 Isolated Data Acquisition System Reference Design Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Isolated Data Acquisition System | |
Embedded | - | |
Utilized IC / Part | AD7960, ADN4651, ADuM2251, ADuM4400 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,076.22000 | ¥1,076.22 |