EVAL-CN0370-PMDZ | |
---|---|
DigiKey Part Number | EVAL-CN0370-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0370-PMDZ |
Description | PMOD BOARD LED CURRENT DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5542A, ADA4500-2, ADR4525 LED Driver Power Management Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | AD5542A, ADA4500-2, ADR4525 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.38000 | ¥329.38 |