EVAL-CN0301-SDPZ | |
---|---|
DigiKey Part Number | EVAL-CN0301-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0301-SDPZ |
Description | EVAL BOARD FOR CN0301 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD698, AD7992, AD8615 Sensor Signal Conditioner Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | AD698, AD7992, AD8615 | |
Primary Attributes | LVDT Signal Conditioner | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,313.57000 | ¥1,313.57 |