EVAL-CN0158-EB1Z | |
---|---|
DigiKey Part Number | EVAL-CN0158-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0158-EB1Z |
Description | EVAL CIRCUIT BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4160, ADP3330, ADP3339 Isolator USB HUB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolator USB HUB | |
Embedded | No | |
Utilized IC / Part | ADuM4160, ADP3330, ADP3339 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.60000 | ¥735.60 |