EVAL-ADXL212Z | |
---|---|
DigiKey Part Number | EVAL-ADXL212Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL212Z |
Description | BOARD EVAL ADXL212 ACCEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL212 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±2g | |
Interface | - | |
Sensitivity | 12.5%/g | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL212 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.39000 | ¥350.39 |