EVAL-ADV7392EBZ | |
---|---|
DigiKey Part Number | EVAL-ADV7392EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7392EBZ |
Description | EVAL BOARD FOR ADV7392 |
Customer Reference | |
Detailed Description | ADV7392 Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Encoder | |
Embedded | - | |
Utilized IC / Part | ADV7392 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |