EVAL-ADV7280EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADV7280EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7280EBZ |
Description | EVAL BOARD VIDEO DECODER ADV7280 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7280 Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ADV7280 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,553.34000 | ¥1,553.34 |