EVAL-ADUM5028EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM5028EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM5028EBZ |
Description | ADUM5028 AND ADUM6028 2--LAYR EV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM5028 IsoPower®, iCoupler® DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 60mA | |
Voltage - Input | 5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADuM5028 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.73000 | ¥532.73 |