EVAL-ADUM4221-2EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM4221-2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4221-2EBZ |
Description | EVAL BOARD FOR ADUM4221-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4221-2 Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | ADuM4221-2 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.87000 | ¥562.87 |