EVAL-ADUM3190EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUM3190EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3190EBZ |
Description | BOARD EVAL FOR ADUM3190 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3190 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Isolation | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Supply (Main IC) | 3 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 20V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADuM3190 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.72000 | ¥576.72 |