EVAL-ADUCM362QSPZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADUCM362QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM362QSPZ |
Description | QUICKSTART PLUS ADUCM362 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM362 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ADuCM362 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), J-Link OB Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,077.99000 | ¥1,077.99 |