EVAL-ADUC841QSPZ | |
---|---|
DigiKey Part Number | EVAL-ADUC841QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC841QSPZ |
Description | QUICKSTART PLUS ADUC841 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC841 QuickStart™ PLUS MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8052 | |
Platform | ||
Utilized IC / Part | ADuC841 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories, mIDAS-Link Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil µVision | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.45000 | ¥1,108.45 |