EVAL-ADT7320MBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADT7320MBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7320MBZ |
Description | MINI TEMP SENSOR BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7320 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | ±0.25°C | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADT7320 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.74000 | ¥194.74 |