EVAL-ADRF6755SDZ | |
---|---|
DigiKey Part Number | EVAL-ADRF6755SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADRF6755SDZ |
Description | BOARD EVAL MODULATOR ADRF6755 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADRF6755 Modulator 100MHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 100MHz ~ 2.4GHz | |
For Use With/Related Products | ADRF6755 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,372.43000 | ¥1,372.43 |