EVAL-ADN4652EBZ | |
---|---|
DigiKey Part Number | EVAL-ADN4652EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4652EBZ |
Description | EVAL BOARD FOR ADN4652 |
Customer Reference | |
Detailed Description | ADN4652 Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADN4652 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |