EVAL-ADGM1004SDZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADGM1004SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGM1004SDZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADGM1004 Switch, SP4T 0Hz ~ 13GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 13GHz | |
For Use With/Related Products | ADGM1004 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,876.13000 | ¥1,876.13 |